Print Page
N160126G802
Enclosure Cooling, SPECTRACOOL N16 Series, Stainless Steel, 800 BTU, 419 mm, 191 mm, 160 mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT HOFFMAN
Manufacturer Part NoN160126G802
Newark Part No.56AC9112
Product RangeSPECTRACOOL N16 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $9,484.840 |
| 3+ | $9,082.940 |
| 5+ | $8,600.660 |
Price for:Each
Minimum: 1
Multiple: 1
$9,484.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoN160126G802
Newark Part No.56AC9112
Product RangeSPECTRACOOL N16 Series
Technical Datasheet
Product RangeSPECTRACOOL N16 Series
Enclosure MaterialStainless Steel
Cooling Capacity800BTU
External Height - Metric419mm
External Width - Metric191mm
External Depth - Metric160mm
External Height - Imperial16.5"
External Width - Imperial7.5"
External Depth - Imperial6.3"
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
SPECTRACOOL N16 Series
Cooling Capacity
800BTU
External Width - Metric
191mm
External Height - Imperial
16.5"
External Depth - Imperial
6.3"
Enclosure Material
Stainless Steel
External Height - Metric
419mm
External Depth - Metric
160mm
External Width - Imperial
7.5"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate