Print Page
HGF5TMBCC
Data Interface Port, 1 Port, 120V Duplex GFCI Receptacle, 5A Circuit Breaker, DB9F
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoHGF5TMBCC
Newark Part No.79K6833
Technical Datasheet
No. of Ports1 Port
Interface Configuration120V Duplex GFCI Receptacle, 5A Circuit Breaker, DB9F
Housing MaterialPC (Polycarbonate)
NEMA RatingNEMA 12
ProtocolModbus
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
No. of Ports
1 Port
Housing Material
PC (Polycarbonate)
Protocol
Modbus
SVHC
No SVHC (15-Jan-2019)
Interface Configuration
120V Duplex GFCI Receptacle, 5A Circuit Breaker, DB9F
NEMA Rating
NEMA 12
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate