Print Page
HGF5DN5P
Data Interface Port, 2 Port
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoHGF5DN5P
Newark Part No.79K6812
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoHGF5DN5P
Newark Part No.79K6812
Technical Datasheet
No. of Ports2 Port
Interface Configuration120V Duplex GFCI Receptacle, 5A Circuit Breaker, 5-pin Phoenix Style, 5-pin Receptacle
Housing MaterialSteel
NEMA RatingNEMA 12
ProtocolDeviceNet
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
No. of Ports
2 Port
Housing Material
Steel
Protocol
DeviceNet
SVHC
No SVHC (15-Jan-2019)
Interface Configuration
120V Duplex GFCI Receptacle, 5A Circuit Breaker, 5-pin Phoenix Style, 5-pin Receptacle
NEMA Rating
NEMA 12
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate