Print Page
F4490EOUT
Raceway Duct Fitting, Steel, 4 ", 8 ", F44 Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoF4490EOUT
Newark Part No.20H6732
Product RangeF44 Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $81.540 |
| 5+ | $77.080 |
| 10+ | $69.950 |
| 20+ | $63.270 |
Price for:Each
Minimum: 1
Multiple: 1
$81.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoF4490EOUT
Newark Part No.20H6732
Product RangeF44 Series
Technical Datasheet
Raceway / Duct MaterialSteel
Raceway / Duct Color-
External Length-
External Width4"
External Height8"
Product RangeF44 Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Raceway / Duct Material
Steel
External Length
-
External Height
8"
SVHC
No SVHC (15-Jan-2019)
Raceway / Duct Color
-
External Width
4"
Product Range
F44 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate