Print Page
CTS4644RLSS
Raceway Duct Fitting, Reducer, Stainless Steel, 152 mm, 102 mm, CLEAN TRAY Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoCTS4644RLSS
Newark Part No.34M3587
Product RangeCLEAN TRAY Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $126.180 |
| 5+ | $119.690 |
| 10+ | $110.320 |
| 20+ | $105.270 |
Price for:Each
Minimum: 1
Multiple: 1
$126.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoCTS4644RLSS
Newark Part No.34M3587
Product RangeCLEAN TRAY Series
Technical Datasheet
Raceway / Duct MaterialStainless Steel
Raceway / Duct Color-
External Length-
External Width152mm
External Height102mm
Product RangeCLEAN TRAY Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Raceway / Duct Material
Stainless Steel
External Length
-
External Height
102mm
SVHC
No SVHC (15-Jan-2019)
Raceway / Duct Color
-
External Width
152mm
Product Range
CLEAN TRAY Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate