Print Page
CT22CPSS
Raceway Duct Fitting, Closure Plate, Stainless Steel, 51 mm, 51 mm, CLEAN TRAY Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoCT22CPSS
Newark Part No.34M3611
Product RangeCLEAN TRAY Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $46.310 |
| 5+ | $43.610 |
| 10+ | $38.470 |
| 20+ | $34.300 |
Price for:Each
Minimum: 1
Multiple: 1
$46.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoCT22CPSS
Newark Part No.34M3611
Product RangeCLEAN TRAY Series
Technical Datasheet
Raceway / Duct MaterialStainless Steel
Raceway / Duct Color-
External Length-
External Width51mm
External Height51mm
Product RangeCLEAN TRAY Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Raceway / Duct Material
Stainless Steel
External Length
-
External Height
51mm
SVHC
No SVHC (15-Jan-2019)
Raceway / Duct Color
-
External Width
51mm
Product Range
CLEAN TRAY Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate