Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoCSD16128LG
Newark Part No.06B6672
Your Part Number
Technical Datasheet
42 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $567.590 |
| 5+ | $544.760 |
| 10+ | $495.830 |
| 20+ | $433.850 |
Price for:Each
Minimum: 1
Multiple: 1
$567.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoCSD16128LG
Newark Part No.06B6672
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric406mm
External Width - Metric305mm
External Depth - Metric223mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 4, 12, 13
External Height - Imperial16"
External Width - Imperial12"
External Depth - Imperial8.8"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
406mm
External Depth - Metric
223mm
Body Color
Gray
External Height - Imperial
16"
External Depth - Imperial
8.8"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Steel
External Width - Metric
305mm
IP Rating
IP66
NEMA Rating
NEMA 4, 12, 13
External Width - Imperial
12"
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate