Print Page
A18P18
Panel, Steel, 381mm x 381mm, White
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA18P18
Newark Part No.88H5819
Your Part Number
Technical Datasheet
13 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $84.420 |
| 5+ | $79.810 |
| 10+ | $72.430 |
| 20+ | $65.510 |
Price for:Each
Minimum: 1
Multiple: 1
$84.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA18P18
Newark Part No.88H5819
Technical Datasheet
Panel TypePanel
Panel MaterialSteel
Body ColorWhite
For Use WithHoffman Type 3R, 4, 4X, 12 and 13 Enclosures
External Height - Metric381mm
External Width - Metric381mm
External Height - Imperial15"
External Width - Imperial15"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Panel Type
Panel
Body Color
White
External Height - Metric
381mm
External Height - Imperial
15"
Product Range
-
Panel Material
Steel
For Use With
Hoffman Type 3R, 4, 4X, 12 and 13 Enclosures
External Width - Metric
381mm
External Width - Imperial
15"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate