2. Cooling & Thermal Management
                                                                                                    3. Fans & Blowers
                                                                                                    4. Fan Hardware
                                                                                                    Print Page

                                                                                                    10106116SP

                                                                                                    Fan Accessory, SPDT, 55-100F, Thermostat

                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NVENT HOFFMAN 10106116SP
                                                                                                    NVENT HOFFMAN 10106116SP
                                                                                                    NVENT HOFFMAN 10106116SP
                                                                                                    ManufacturerNVENT HOFFMAN
                                                                                                    Manufacturer Part No10106116SP
                                                                                                    Newark Part No.92T0244
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    23 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$307.380
                                                                                                    5+$291.570
                                                                                                    10+$274.010
                                                                                                    20+$263.470
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $307.38
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ManufacturerNVENT HOFFMAN
                                                                                                    Manufacturer Part No10106116SP
                                                                                                    Newark Part No.92T0244
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Accessory TypeThermostat
                                                                                                    For Use With-
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (15-Jan-2019)

                                                                                                    Product Overview

                                                                                                    10106116SP is a reliable and efficient thermostat control for professional applications. It is designed to provide precise and reliable temperature regulation for your equipment. With dimensions of 11"x9"x5" and a voltage rating of 115V, this SPDT thermostat ensures optimal performance and durability. Ideal for professionals who require dependable and efficient temperature control solutions. Typical applications include Industrial automation systems, electrical panel installations, HVAC systems, professional maintenance and repair tasks.

                                                                                                    • SPDT switch type: provides reliable switching for temperature control
                                                                                                    • 11" x 9" x 5" dimension: compact size for versatile installations
                                                                                                    • 115V voltage rating: ensures consistent and stable operation

                                                                                                    Technical Specifications

                                                                                                    Accessory Type

                                                                                                    Thermostat

                                                                                                    Product Range

                                                                                                    -

                                                                                                    For Use With

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jan-2019)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (15-Jan-2019)