Print Page
P2DWG1810
Inspection Window, Door, Single, 1.8 m x 1m, Hoffman PROLINE G2 Series Modular Enclosure Frames
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT HOFFMAN
Manufacturer Part NoP2DWG1810Copy
Newark Part No.79Y2216
Product RangePROLINE G2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $1,622.500 |
| 3+ | $1,553.750 |
| 5+ | $1,471.250 |
Price for:Each
Minimum: 1
Multiple: 1
$1,622.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoP2DWG1810Copy
Newark Part No.79Y2216
Product RangePROLINE G2 Series
Technical Datasheet
Enclosure MaterialGlass
IP Rating-
NEMA Rating-
External Height - Imperial70.9"
External Width - Imperial39.4"
External Width - Metric1mm
External Height - Metric1.8m
Product RangePROLINE G2 Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
For Use With
Hoffman PROLINE G2 Series Modular Enclosure Frames
IP Rating
-
External Height - Imperial
70.9"
External Width - Metric
1mm
Product Range
PROLINE G2 Series
Enclosure Material
Glass
NEMA Rating
-
External Width - Imperial
39.4"
External Height - Metric
1.8m
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate