Print Page
N280416G360
Enclosure Cooling, SPECTRACOOL N28 Series, Stainless Steel, 4000 BTU, 711 mm, 292.1 mm, 355.6 mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT HOFFMAN
Manufacturer Part NoN280416G360Copy
Newark Part No.79AC5310
Product RangeSPECTRACOOL N28 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $9,263.000 |
| 3+ | $8,870.500 |
| 5+ | $8,399.500 |
Price for:Each
Minimum: 1
Multiple: 1
$9,263.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoN280416G360Copy
Newark Part No.79AC5310
Product RangeSPECTRACOOL N28 Series
Technical Datasheet
Product RangeSPECTRACOOL N28 Series
Enclosure MaterialStainless Steel
Cooling Capacity4000BTU
External Height - Metric711mm
External Width - Metric292.1mm
External Depth - Metric355.6mm
External Height - Imperial28"
External Width - Imperial11.5"
External Depth - Imperial14"
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
SPECTRACOOL N28 Series
Cooling Capacity
4000BTU
External Width - Metric
292.1mm
External Height - Imperial
28"
External Depth - Imperial
14"
Enclosure Material
Stainless Steel
External Height - Metric
711mm
External Depth - Metric
355.6mm
External Width - Imperial
11.5"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate