Print Page
MP1808
Plate, Mounting, Galvanized Steel, 1.8m x 800mm Floor Standing Enclosures, 694 mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoMP1808
Newark Part No.88AH5438
Product RangeMP Series
Your Part Number
Technical Datasheet
3 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $335.650 |
| 5+ | $318.390 |
| 10+ | $299.210 |
| 20+ | $287.700 |
Price for:Each
Minimum: 1
Multiple: 1
$335.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoMP1808
Newark Part No.88AH5438
Product RangeMP Series
Technical Datasheet
Plate TypeMounting
Plate MaterialGalvanized Steel
Plate Color-
For Use With1.8m x 800mm Floor Standing Enclosures
External Depth - Metric-
External Width - Metric694mm
External Height - Metric1.694m
External Depth - Imperial-
External Width - Imperial27.32"
External Height - Imperial66.7"
Product RangeMP Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Plate Type
Mounting
Plate Color
-
External Depth - Metric
-
External Height - Metric
1.694m
External Width - Imperial
27.32"
Product Range
MP Series
Plate Material
Galvanized Steel
For Use With
1.8m x 800mm Floor Standing Enclosures
External Width - Metric
694mm
External Depth - Imperial
-
External Height - Imperial
66.7"
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate