Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoG400P400
Newark Part No.20T1284
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoG400P400
Newark Part No.20T1284
Technical Datasheet
Panel TypeBack Panel
Panel MaterialSteel
Body ColorGray
For Use WithFUSION G7 Wall-Mount Enclosures
External Height - Metric355.1mm
External Width - Metric400mm
External Height - Imperial14"
External Width - Imperial14"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Panel Type
Back Panel
Body Color
Gray
External Height - Metric
355.1mm
External Height - Imperial
14"
Product Range
-
Panel Material
Steel
For Use With
FUSION G7 Wall-Mount Enclosures
External Width - Metric
400mm
External Width - Imperial
14"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate