Print Page
EL900DSUS
LED Light Bar, Neutral White, 900 lm, 9 W, 125 VAC, 364 mm, IP20
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoEL900DSUS
Newark Part No.22AJ8395
Product RangeEL LED Series
Your Part Number
Technical Datasheet
123 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $495.730 |
| 5+ | $475.790 |
| 10+ | $433.050 |
| 20+ | $378.920 |
Price for:Each
Minimum: 1
Multiple: 1
$495.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoEL900DSUS
Newark Part No.22AJ8395
Product RangeEL LED Series
Technical Datasheet
Light ColorNeutral White
Lumen Output900lm
Power Rating9W
Supply Voltage125VAC
Light Bar Length364mm
IP RatingIP20
Product RangeEL LED Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Light Color
Neutral White
Power Rating
9W
Light Bar Length
364mm
Product Range
EL LED Series
Lumen Output
900lm
Supply Voltage
125VAC
IP Rating
IP20
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability