Print Page
BDR3515
DIN Mounting Rail, DIN Rail, Terminal Boxes, 5.39 ", 1.38 ", 0.3 ", Mild Steel
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT HOFFMAN
Manufacturer Part NoBDR3515
Newark Part No.88AH5284
Product RangeBDR Series
Your Part Number
220 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $76.860 |
| 5+ | $72.660 |
| 10+ | $65.940 |
| 20+ | $59.640 |
Price for:Each
Minimum: 1
Multiple: 1
$76.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoBDR3515
Newark Part No.88AH5284
Product RangeBDR Series
Technical Datasheet
Accessory TypeDIN Rail
For Use WithTerminal Boxes
Length5.39"
Height1.38"
Width0.3"
Rail MaterialMild Steel
Fixing Centers-
Product RangeBDR Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Accessory Type
DIN Rail
Length
5.39"
Width
0.3"
Fixing Centers
-
SVHC
No SVHC (15-Jun-2015)
For Use With
Terminal Boxes
Height
1.38"
Rail Material
Mild Steel
Product Range
BDR Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate