Print Page
AHE12X10X4
Metal Enclosure, Electrical / Industrial, Steel, 304.8 mm, 254 mm, 102 mm, IP30
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoAHE12X10X4
Newark Part No.06B4654
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric304.8mm
External Width - Metric254mm
External Depth - Metric102mm
IP RatingIP30
Body ColorGray
NEMA RatingNEMA 1
External Height - Imperial12"
External Width - Imperial10"
External Depth - Imperial4"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The AHE12X10X4 is a hinged-cover type1 Enclosure features a recessed slotted flush latch for security as well as knockouts on all four sides making them suitable for a wide variety of applications. It has ANSI 61 grey polyester powder paint finish inside and out over pre-treated surfaces and cut-out box is finished with ANSI 61 grey polyester powder paint.
- Various sizes of easily removable concentric knockouts on all four sides
- Butt hinges
- Mounting holes on back of box
- Provision for grounding
Applications
Industrial
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
304.8mm
External Depth - Metric
102mm
Body Color
Gray
External Height - Imperial
12"
External Depth - Imperial
4"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Steel
External Width - Metric
254mm
IP Rating
IP30
NEMA Rating
NEMA 1
External Width - Imperial
10"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate