Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoAHE10X8X4
Newark Part No.92F092
Your Part Number
Technical Datasheet
7 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $58.800 |
| 3+ | $56.350 |
| 5+ | $53.900 |
Price for:Each
Minimum: 1
Multiple: 1
$58.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoAHE10X8X4
Newark Part No.92F092
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric254mm
External Width - Metric203mm
External Depth - Metric102mm
IP RatingIP30
Body ColorGray
NEMA RatingNEMA 1
External Height - Imperial10"
External Width - Imperial8"
External Depth - Imperial4"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The AHE10X8X4 is a type-1 Hinged Cover Enclosure made of steel with ANSI 61 gray polyester powder paint finish inside and out over pre-treated surfaces. The model 51090 box features a recessed, slotted flush latch for security as well as knockouts on all four sides, making them suitable for a wide variety of applications.
- Various sizes of easily removable concentric knockouts on all four sides
- Butt hinges
- Mounting holes on back of box
- Provision for grounding
Applications
Industrial
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
254mm
External Depth - Metric
102mm
Body Color
Gray
External Height - Imperial
10"
External Depth - Imperial
4"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Steel
External Width - Metric
203mm
IP Rating
IP30
NEMA Rating
NEMA 1
External Width - Imperial
8"
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate