Print Page
A48H4812WFSSLP3PT
Metal Enclosure, Electrical / Industrial, Steel, 1.22 m, 1.2 mm, 305 mm, IP66
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT HOFFMAN
Manufacturer Part NoA48H4812WFSSLP3PTCopy
Newark Part No.79K5679
Product RangeA48 Series
Your Part Number
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $13,581.370 |
| 10+ | $12,953.330 |
| 25+ | $12,482.300 |
Price for:Each
Minimum: 1
Multiple: 1
$13,581.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA48H4812WFSSLP3PTCopy
Newark Part No.79K5679
Product RangeA48 Series
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric1.22m
External Width - Metric1.2mm
External Depth - Metric305mm
IP RatingIP66
Body ColorMetallic
NEMA RatingNEMA 3, 3R, 4, 4X, 12, 13
External Height - Imperial48"
External Width - Imperial48"
External Depth - Imperial12"
Product RangeA48 Series
SVHCNo SVHC (15-Jan-2019)
ConfigurableYes
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
1.22m
External Depth - Metric
305mm
Body Color
Metallic
External Height - Imperial
48"
External Depth - Imperial
12"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Steel
External Width - Metric
1.2mm
IP Rating
IP66
NEMA Rating
NEMA 3, 3R, 4, 4X, 12, 13
External Width - Imperial
48"
Product Range
A48 Series
Configurable
Yes
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate