Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHOBUT
Manufacturer Part NoSHB600A60-5Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.14AC5076
Product RangeSHB Series
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $118.890 |
| 5+ | $110.110 |
| 10+ | $105.250 |
| 25+ | $99.380 |
Price for:Each
Minimum: 1
Multiple: 1
$118.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHOBUT
Manufacturer Part NoSHB600A60-5Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.14AC5076
Product RangeSHB Series
Technical Datasheet
Current Rating600A
Accuracy %1%
Operating Temperature Min40°C
Operating Temperature Max-20°C
Product RangeSHB Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Current Rating
600A
Operating Temperature Min
40°C
Product Range
SHB Series
Accuracy %
1%
Operating Temperature Max
-20°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
