Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHOBUT
Manufacturer Part NoSHB200A75-CLASS 1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.97K9743
Product RangeSHB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $58.780 |
| 5+ | $54.920 |
| 10+ | $52.650 |
| 25+ | $50.090 |
| 50+ | $46.880 |
| 100+ | $44.310 |
Price for:Each
Minimum: 1
Multiple: 1
$58.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHOBUT
Manufacturer Part NoSHB200A75-CLASS 1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.97K9743
Product RangeSHB Series
Technical Datasheet
Current Rating200A
Accuracy %1%
Operating Temperature Min-20°C
Operating Temperature Max40°C
Product RangeSHB Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Current Rating
200A
Operating Temperature Min
-20°C
Product Range
SHB Series
Accuracy %
1%
Operating Temperature Max
40°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
