Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHOBUT
Manufacturer Part NoD72F10Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.96K9071
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $86.010 |
| 5+ | $81.370 |
| 10+ | $79.000 |
| 25+ | $75.430 |
| 50+ | $70.520 |
Price for:Each
Minimum: 1
Multiple: 1
$86.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHOBUT
Manufacturer Part NoD72F10Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.96K9071
Technical Datasheet
Meter FunctionFrequency
Meter Range45Hz to 65Hz
Panel Cutout Height68mm
Panel Cutout Width68mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Meter Function
Frequency
Panel Cutout Height
68mm
Product Range
-
Meter Range
45Hz to 65Hz
Panel Cutout Width
68mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
