Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHOBUT
Manufacturer Part NoD48A25Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.96K9018
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $34.780 |
| 5+ | $32.500 |
| 10+ | $31.160 |
| 25+ | $29.640 |
| 50+ | $27.740 |
| 100+ | $26.220 |
Price for:Each
Minimum: 1
Multiple: 1
$34.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHOBUT
Manufacturer Part NoD48A25Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.96K9018
Technical Datasheet
Meter FunctionAC Current
Meter Range0A to 25A
Panel Cutout Height45mm
Panel Cutout Width45mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Meter Function
AC Current
Panel Cutout Height
45mm
Product Range
-
Meter Range
0A to 25A
Panel Cutout Width
45mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
