Print Page
2 In Stock
13 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $31.750 |
| 5+ | $29.670 |
| 10+ | $28.440 |
| 25+ | $27.060 |
| 50+ | $25.330 |
| 100+ | $23.940 |
| 250+ | $21.860 |
Price for:Each
Minimum: 1
Multiple: 1
$31.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHOBUT
Manufacturer Part NoCT160-5-F7Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.32R8787
Product Range16 Series
Technical Datasheet
CT ConstructionMolded Case
Current Ratio10:5
Accuracy ClassClass 1
Power Rating2.5VA
Window Diameter-
Frequency Range-
Transformer MountingDIN Rail, Feet Mount
Transformer TerminalsScrew
Transformer ApplicationsMetering
Primary Current10A
Secondary Current Nom5A
Product Range16 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
CT Construction
Molded Case
Accuracy Class
Class 1
Window Diameter
-
Transformer Mounting
DIN Rail, Feet Mount
Transformer Applications
Metering
Secondary Current Nom
5A
SVHC
No SVHC (25-Jun-2025)
Current Ratio
10:5
Power Rating
2.5VA
Frequency Range
-
Transformer Terminals
Screw
Primary Current
10A
Product Range
16 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

