Print Page
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.140 |
| 5+ | $12.470 |
| 10+ | $11.690 |
| 25+ | $10.950 |
| 50+ | $10.140 |
| 100+ | $9.600 |
| 250+ | $8.880 |
Price for:Each
Minimum: 1
Multiple: 1
$13.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHOBUT
Manufacturer Part No13-5-A1Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.54M1705
Product Range13 Series
Technical Datasheet
CT ConstructionMolded Case
Current Ratio40:5
Accuracy ClassClass 3
Power Rating1VA
Window Diameter21mm
Frequency Range-
Transformer MountingDIN Rail, Feet Mount
Transformer TerminalsScrew
Transformer ApplicationsMetering
Primary Current40A
Secondary Current Nom5A
Product Range13 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
CT Construction
Molded Case
Accuracy Class
Class 3
Window Diameter
21mm
Transformer Mounting
DIN Rail, Feet Mount
Transformer Applications
Metering
Secondary Current Nom
5A
SVHC
No SVHC (25-Jun-2025)
Current Ratio
40:5
Power Rating
1VA
Frequency Range
-
Transformer Terminals
Screw
Primary Current
40A
Product Range
13 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

