0
0 Items$0.00

Current Transformers :

15 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Input Current
CT Construction
Turns Ratio
Current Ratio
Accuracy Class
Frequency Min
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
32H7160
Each
1+$51.040
50A
Non-ANSI Rated Window Type
50:5
50:5
Class 4
50Hz
1VA
400Hz
28.7mm
50Hz to 400Hz
Feet Mount
Stud
Metering
50A
5A
2SFT Series
42M3936
Each
1+$61.140
50A
Non-ANSI Rated Window Type
50:5
50:5
Class 2
50Hz
1VA
400Hz
40mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
50A
5A
5SFT Series
48AC9352

RoHS

Each
1+$41.250
-
Non-ANSI Rated Window Type
50:5
50:5
Class 2
50Hz
1VA
400Hz
40mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
50A
5A
Omega 30B 5RL Series
54M1705

RoHS

Each
1+$13.140
5+$12.470
10+$11.690
25+$10.950
50+$10.140
More Pricing...
-
Molded Case
-
40:5
Class 3
-
1VA
-
21mm
-
DIN Rail, Feet Mount
Screw
Metering
40A
5A
13 Series
54M1706

RoHS

Each
1+$20.900
5+$19.820
10+$18.560
25+$17.350
50+$16.040
More Pricing...
-
Molded Case
-
50:5
Class 1
-
1VA
-
21mm
-
DIN Rail, Feet Mount
Screw
Metering
50A
5A
13 Series
09J4233

RoHS

Each
1+$89.580
50A
Non-ANSI Rated Window Type
50:5
50:5
Class 4
50Hz
1VA
400Hz
26.7mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
50A
5A
2RL Series
36AJ3914

RoHS

TE CONNECTIVITY - CROMPTON
Each
1+$101.400
5+$93.380
10+$87.590
-
Split Core
-
100:5
Class 1
-
1VA
-
18.5mm
50Hz / 60Hz
DIN Rail, Feet Mount
Wire Leaded
Metering
100A
5A
MSC2 Series
36AJ3916

RoHS

TE CONNECTIVITY - CROMPTON
Each
1+$70.860
5+$65.020
10+$60.720
-
Split Core
-
200:5
Class 1
-
1VA
-
18.5mm
50Hz / 60Hz
DIN Rail, Feet Mount
Wire Leaded
Metering
200A
5A
MSC2 Series
36AJ3915

RoHS

TE CONNECTIVITY - CROMPTON
Each
1+$70.860
5+$65.020
10+$60.720
-
Split Core
-
150:5
Class 1
-
1VA
-
18.5mm
50Hz / 60Hz
DIN Rail, Feet Mount
Wire Leaded
Metering
150A
5A
MSC2 Series
42M3911
Each
1+$46.430
50A
Non-ANSI Rated Window Type
50:5
50:5
Class 4
50Hz
1VA
400Hz
28.7mm
50Hz to 400Hz
Bracket Mount
Stud
Metering
50A
5A
2SHT Series
48AC9366

RoHS

Each
1+$45.000
-
Non-ANSI Rated Window Type
50:5
50:5
Class 2
50Hz
1VA
400Hz
40mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
50A
5A
Omega 30B 5SFT Series
87X8670

RoHS

Each
1+$83.070
5+$78.580
10+$76.290
25+$72.840
50+$68.100
More Pricing...
-
Split Core
-
200:5
Class 1
-
1VA
-
19mm
-
Chassis Mount
Screw
Metering & Protection
200A
5A
Micro 19 Series
42M3926
Each
1+$56.790
50A
Non-ANSI Rated Window Type
50:5
50:5
Class 2
50Hz
1VA
400Hz
40mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
50A
5A
5RL Series
42M3964
Each
1+$65.110
100A
Non-ANSI Rated Window Type
100:5
100:5
Class 1
50Hz
1VA
400Hz
52.3mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
100A
5A
56SFT Series
54M1707

RoHS

Each
1+$20.900
5+$19.820
10+$18.560
25+$17.350
50+$16.040
More Pricing...
-
Molded Case
-
60:5
Class 1
-
1VA
-
21mm
-
DIN Rail, Feet Mount
Screw
Metering
60A
5A
13 Series
1-15 of 15 items
of 1 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS