Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $61.280 |
Price for:Each
Minimum: 1
Multiple: 1
$61.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
0890SMC is a compact bolt cutter with Co-Molded Grip, spring return and locking latch.
- Induction hardened center cut blades
- Recessed notch blade design holds cutting material close for extreme cutting power
- Heavy-duty spring creates a smooth cutting operation and is ideal for repetitive cutting
- Cuts mild steel (80,000 PSI) to 1/4", 6mm diameter
- Cuts very hard steel (285,000 PSI) to .14", 3.8mm diameter
- Co-mold handles for superior comfort with repetitive cutting
- User-friendly, robust locking device that is easy to use with gloves
- Red and gray handle color, Co-mold comfort handle material
- 7.3inch handle length, 8.5inch overall length
- Full lifetime warranty, steel material
Notes
Never use any H.K. Porter cutters on energized circuits, wire, or cable.
Technical Specifications
Overall Length
8.5"
Product Range
-
Cutting Capacity Max
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
