Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerHITEC
Manufacturer Part No303-35
Newark Part No.62M2527
Technical Datasheet
No. of Blades8
Blade Length100mm
Blade MaterialStainless Steel
Measuring Range Min0.05mm
Measuring Range Max0.5mm
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
- Feeler gauge sets
- Stainless steel, 100mm blade length
- 8 number of blades, 0.05mm to 0.50mm measuring range
Technical Specifications
No. of Blades
8
Blade Material
Stainless Steel
Measuring Range Max
0.5mm
SVHC
No SVHC (27-Jun-2018)
Blade Length
100mm
Measuring Range Min
0.05mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
