Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerHITACHI
Manufacturer Part NoSP14N02L6ALCZ
Newark Part No.72Y1163
Technical Datasheet
Resolution240 x 128
Display AppearanceWhite on Black
Logic Voltage5V
Interface TypeParallel
Font SetNo Font
Display ModeTransmissive
LCD Display TypeFSTN
Module Size159.4mm x 101mm
Operating Temperature Min0°C
Operating Temperature Max50°C
Display ConstructionCOB
Backlighting ColourWhite LED
Product Range-
SVHCTo Be Advised
Product Overview
The SP14N02L6ALCZ from Hitachi is a 240 x 128 dots graphic LCD display. The LCD display has anti-glare type upper polarizer and transmissive type bottom polarizer.
- Parallel interface type
- LED backlight
- 0.47mm W x 0.47mm H dot size, 0.50mm W x 0.50mm dot pitch
- 6 O'clock viewing direction
- Module size is 159.4mm x 101mm x 12mm (W x H x D)
Technical Specifications
Resolution
240 x 128
Logic Voltage
5V
Font Set
No Font
LCD Display Type
FSTN
Operating Temperature Min
0°C
Display Construction
COB
Product Range
-
Display Appearance
White on Black
Interface Type
Parallel
Display Mode
Transmissive
Module Size
159.4mm x 101mm
Operating Temperature Max
50°C
Backlighting Colour
White LED
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
