Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIRSCHMANN
Manufacturer Part NoSPR40-1TX/1SFP-EEC
Newark Part No.85AK6692
Product RangeSPIDERIII PL Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $522.540 |
| 5+ | $505.410 |
| 10+ | $488.280 |
| 25+ | $451.160 |
| 50+ | $425.460 |
Price for:Each
Minimum: 1
Multiple: 1
$522.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIRSCHMANN
Manufacturer Part NoSPR40-1TX/1SFP-EEC
Newark Part No.85AK6692
Product RangeSPIDERIII PL Series
Technical Datasheet
No. of Ports2Ports
Ethernet Switch ApplicationIndustrial
Ethernet Switch TypeUnmanaged Gigabit Ethernet
Ethernet Switch MountingDIN Rail
Port TypesRJ45 x 1, SFP x 1
Network Speeds10Mbps, 100Mbps, 1Gbps
Input Voltage TypeVDC
Product RangeSPIDERIII PL Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
No. of Ports
2Ports
Ethernet Switch Type
Unmanaged Gigabit Ethernet
Port Types
RJ45 x 1, SFP x 1
Input Voltage Type
VDC
SVHC
No SVHC (07-Nov-2024)
Ethernet Switch Application
Industrial
Ethernet Switch Mounting
DIN Rail
Network Speeds
10Mbps, 100Mbps, 1Gbps
Product Range
SPIDERIII PL Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate