Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIRSCHMANN
Manufacturer Part NoN 6 R AMCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.67AC4077
Product RangeNR Series
Your Part Number
79 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.560 |
| 10+ | $25.820 |
| 25+ | $25.170 |
Price for:Each
Minimum: 1
Multiple: 1
$26.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIRSCHMANN
Manufacturer Part NoN 6 R AMCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.67AC4077
Product RangeNR Series
Technical Datasheet
Product RangeNR Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts6Contacts
Circular Contact TypeCrimp Pin - Contacts Not Supplied
Coupling StyleThreaded
Connector Body MaterialPET (Polyester) Body
Connector Body Plating-
Contact Material-
Contact PlatingSilver
IP RatingIP65
IP RatingIP65
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Product Range
NR Series
No. of Contacts
6Contacts
Coupling Style
Threaded
Connector Body Plating
-
Contact Plating
Silver
IP Rating
IP65
Circular Connector Shell Style
Panel Mount Receptacle
Circular Contact Type
Crimp Pin - Contacts Not Supplied
Connector Body Material
PET (Polyester) Body
Contact Material
-
IP Rating
IP65
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
