Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIRSCHMANN
Manufacturer Part NoMAS 80 SN
Newark Part No.67AC3869
Product RangeMAS/MAK
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerHIRSCHMANN
Manufacturer Part NoMAS 80 SN
Newark Part No.67AC3869
Product RangeMAS/MAK
Technical Datasheet
No. of Contacts8Contacts
Connector MountingCable Mount
Contact TerminationSolder
Contact PlatingTin Plated Contacts
Connector Body MaterialPE (Polyethylene) Body
Product RangeMAS/MAK
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
No. of Contacts
8Contacts
Connector Mounting
Cable Mount
Contact Plating
Tin Plated Contacts
Product Range
MAS/MAK
Gender
Plug
Contact Termination
Solder
Connector Body Material
PE (Polyethylene) Body
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate