Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIRSCHMANN
Manufacturer Part NoGSP 316 PG16
Newark Part No.67AC3759
Product RangeGDM Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerHIRSCHMANN
Manufacturer Part NoGSP 316 PG16
Newark Part No.67AC3759
Product RangeGDM Series
Technical Datasheet
Product RangeGDM Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts3Contacts
Circular Contact TypeSolder Pin
Coupling StyleThreaded
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact Material-
Contact PlatingTin
IP RatingIP65
IP RatingIP65
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Product Range
GDM Series
No. of Contacts
3Contacts
Coupling Style
Threaded
Connector Body Plating
-
Contact Plating
Tin
IP Rating
IP65
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
Solder Pin
Connector Body Material
Nylon (Polyamide) Body
Contact Material
-
IP Rating
IP65
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate