Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HIRSCHMANN |
|---|---|
| Manufacturer Part No | GSA 3000 N.Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 67AC6279 |
| Product Range | GDM |
| Your Part Number | |
| Technical Datasheet |
350 In Stock
200 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.310 |
| 10+ | $1.270 |
| 25+ | $1.260 |
Price for:Each
Minimum: 1
Multiple: 1
$1.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HIRSCHMANN |
|---|---|
| Manufacturer Part No | GSA 3000 N.Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 67AC6279 |
| Product Range | GDM |
| Technical Datasheet | |
| No. of Contacts | 3Contacts |
| Product Range | GDM |
| Connector Mounting | Panel Mount |
| Contact Termination Type | Solder |
| Pitch Spacing | - |
| Gender | Plug(View Associated Connectors) |
| Contact Gender | Pin |
| Contact Material | - |
| Contact Plating | Tin Plated Contacts |
| Connector Shell Size | - |
| No. of Rows | - |
| SVHC | No SVHC (07-Nov-2024) |
Technical Specifications
| No. of Contacts | 3Contacts |
|---|---|
| Connector Mounting | Panel Mount |
| Pitch Spacing | - |
| Contact Gender | Pin |
| Contact Plating | Tin Plated Contacts |
| No. of Rows | - |
| Product Range | GDM |
|---|---|
| Contact Termination Type | Solder |
| Gender | Plug |
| Contact Material | - |
| Connector Shell Size | - |
| SVHC | No SVHC (07-Nov-2024) |
Technical Docs (1)
Alternatives for GSA 3000 N.
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
