Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HIRSCHMANN |
|---|---|
| Manufacturer Part No | GDML 2016 GB 1Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 67AC3743 |
| Product Range | GDM |
| Your Part Number | |
| Technical Datasheet |
60 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.910 |
| 5+ | $10.300 |
| 10+ | $9.590 |
| 25+ | $8.980 |
| 50+ | $8.580 |
| 100+ | $8.100 |
| 250+ | $7.680 |
Price for:Each
Minimum: 1
Multiple: 1
$10.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HIRSCHMANN |
|---|---|
| Manufacturer Part No | GDML 2016 GB 1Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 67AC3743 |
| Product Range | GDM |
| Technical Datasheet | |
| No. of Contacts | 2Contacts |
| Product Range | GDM |
| Connector Mounting | Cable Mount |
| Contact Termination Type | Screw |
| Pitch Spacing | - |
| Gender | Receptacle(View Associated Connectors) |
| Contact Gender | Socket |
| Contact Material | - |
| Contact Plating | Tin Plated Contacts |
| Connector Shell Size | - |
| No. of Rows | - |
| SVHC | No SVHC (07-Nov-2024) |
Technical Specifications
| No. of Contacts | 2Contacts |
|---|---|
| Connector Mounting | Cable Mount |
| Pitch Spacing | - |
| Contact Gender | Socket |
| Contact Plating | Tin Plated Contacts |
| No. of Rows | - |
| Product Range | GDM |
|---|---|
| Contact Termination Type | Screw |
| Gender | Receptacle |
| Contact Material | - |
| Connector Shell Size | - |
| SVHC | No SVHC (07-Nov-2024) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
