Print Page
GDM310B-A0U-10F
Rectangular Power Connector, PE, 3 Contacts, GDM Series, Cable Mount, Screw, Receptacle
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HIRSCHMANN |
|---|---|
| Manufacturer Part No | GDM310B-A0U-10FCopy |
| Newark Part No. | 09AN7102 |
| Product Range | GDM Series |
| Your Part Number | |
| Technical Datasheet |
159 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $5.150 |
| 10+ | $4.590 |
| 25+ | $4.230 |
| 50+ | $3.990 |
| 100+ | $3.710 |
| 250+ | $3.230 |
| 500+ | $3.170 |
| 1000+ | $3.100 |
Price for:Each
Minimum: 1
Multiple: 1
$5.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HIRSCHMANN |
|---|---|
| Manufacturer Part No | GDM310B-A0U-10FCopy |
| Newark Part No. | 09AN7102 |
| Product Range | GDM Series |
| Technical Datasheet | |
| No. of Contacts | 3Contacts |
| Product Range | GDM Series |
| Connector Mounting | Cable Mount |
| Contact Termination Type | Screw |
| Pitch Spacing | - |
| Gender | Receptacle(View Associated Connectors) |
| Contact Gender | Socket |
| Contact Material | Brass |
| Contact Plating | Copper, Tin |
| Connector Shell Size | - |
| No. of Rows | - |
| SVHC | No SVHC (07-Jul-2017) |
Technical Specifications
| No. of Contacts | 3Contacts |
|---|---|
| Connector Mounting | Cable Mount |
| Pitch Spacing | - |
| Contact Gender | Socket |
| Contact Plating | Copper, Tin |
| No. of Rows | - |
| Product Range | GDM Series |
|---|---|
| Contact Termination Type | Screw |
| Gender | Receptacle |
| Contact Material | Brass |
| Connector Shell Size | - |
| SVHC | No SVHC (07-Jul-2017) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
