Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerHIRSCHMANN
Manufacturer Part NoGDM3011.GREY
Newark Part No.01M7884
Technical Datasheet
No. of Contacts3Contacts
Product Range-
Connector MountingCable Mount
Contact Termination TypeScrew
Pitch Spacing-
Contact GenderSocket
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector Shell Size-
No. of Rows-
SVHCLead (27-Jun-2018)
Product Overview
The GDM3011.GREY is a 3-pole male rectangular Power Connector with tin-plated contacts and M3x35 central screw. It is suitable for use with 6 to 9mm diameter cable.
- PG11 Cable gland
- 1.5mm² Maximum conductor size
- 250VAC/DC Rated voltage
- 16A Rated current
- ≤4mΩ Contact resistance
- IP65 Protection
Applications
Automation & Process Control, Industrial
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
Cable Mount
Pitch Spacing
-
Contact Gender
Socket
Contact Plating
Tin Plated Contacts
No. of Rows
-
Product Range
-
Contact Termination Type
Screw
Gender
Receptacle
Contact Material
Brass
Connector Shell Size
-
SVHC
Lead (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate