Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIRSCHMANN
Manufacturer Part NoGDM 2009.BLACKCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.24M2308
Your Part Number
30 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.650 |
| 10+ | $2.370 |
| 25+ | $2.180 |
| 50+ | $2.030 |
| 100+ | $1.900 |
| 250+ | $1.810 |
| 500+ | $1.690 |
| 2500+ | $1.580 |
Price for:Each
Minimum: 1
Multiple: 1
$2.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIRSCHMANN
Manufacturer Part NoGDM 2009.BLACKCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.24M2308
Technical Datasheet
No. of Contacts2Contacts
Product Range-
Connector MountingCable Mount
Contact Termination TypeScrew
Pitch Spacing-
Contact GenderSocket
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector Shell Size-
No. of Rows-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The GDM 2009.BLACK is a 2+PE-contact Cable Socket with tin-plated contact, PG 9 cable gland, central screw M3 x 35. The field attachable valve connector with PA contact bearer and housing. Meets DIN EN 175 301-803-A standards. It features 94HB flame-rated housing and contact bearer. Suitable for 4.5 to 7mm cables.
- Black housing
- Maximum 1mm² conductor size
- 250VAC/DC Rated voltage
- 16A Rated current
- ≤4mΩ Contact resistance
- 3 Pollution severity
Applications
Industrial
Technical Specifications
No. of Contacts
2Contacts
Connector Mounting
Cable Mount
Pitch Spacing
-
Contact Gender
Socket
Contact Plating
Tin Plated Contacts
No. of Rows
-
Product Range
-
Contact Termination Type
Screw
Gender
Receptacle
Contact Material
Brass
Connector Shell Size
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
