Print Page
ELKA 5012 PG 7 BLACK*
Sensor Connector, E Series, M12, Receptacle, 5 Contacts, Screw Socket, Straight Cable Mount
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HIRSCHMANN |
|---|---|
| Manufacturer Part No | ELKA 5012 PG 7 BLACK*Copy |
| Manufacturer Standard Lead Time | 31 weeks |
| Newark Part No. | 11X7206 |
| Product Range | E Series |
| Your Part Number | |
| Technical Datasheet |
215 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $21.010 |
| 5+ | $19.560 |
| 10+ | $18.600 |
| 25+ | $17.720 |
| 50+ | $16.680 |
| 100+ | $15.760 |
Price for:Each
Minimum: 1
Multiple: 1
$21.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HIRSCHMANN |
|---|---|
| Manufacturer Part No | ELKA 5012 PG 7 BLACK*Copy |
| Manufacturer Standard Lead Time | 31 weeks |
| Newark Part No. | 11X7206 |
| Product Range | E Series |
| Technical Datasheet | |
| Product Range | E Series |
| Sensor Connector Size | M12 |
| Sensor Connector Gender | Female |
| Gender | Receptacle(View Associated Connectors) |
| No. of Positions | 5 Positions |
| Sensor Contact Type | Screw Socket |
| Sensor Connector Mounting | Straight Cable Mount |
| IP / NEMA Rating | IP67 |
| Connector Coding | - |
| Connector Body Material | Nylon (Polyamide) Body |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 4A |
| Voltage Rating | 50V |
Technical Specifications
| Product Range | E Series |
|---|---|
| Sensor Connector Gender | Female |
| No. of Positions | 5 Positions |
| Sensor Connector Mounting | Straight Cable Mount |
| Connector Coding | - |
| Contact Material | Brass |
| Current Rating | 4A |
| Sensor Connector Size | M12 |
|---|---|
| Gender | Receptacle |
| Sensor Contact Type | Screw Socket |
| IP / NEMA Rating | IP67 |
| Connector Body Material | Nylon (Polyamide) Body |
| Contact Plating | Tin |
| Voltage Rating | 50V |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
