Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIRSCHMANN
Manufacturer Part NoEF12M5FIX AU
Newark Part No.91K9634
Product RangeE Series M12
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerHIRSCHMANN
Manufacturer Part NoEF12M5FIX AU
Newark Part No.91K9634
Product RangeE Series M12
Technical Datasheet
Product RangeE Series M12
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts5Contacts
Circular Contact TypeSolder Socket
Coupling Style-
Connector Body MaterialCopper Alloy Body
Connector Body Plating-
Contact MaterialBrass
Contact PlatingGold
SVHCLead (27-Jun-2018)
Technical Specifications
Product Range
E Series M12
No. of Contacts
5Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Gold
Circular Connector Shell Style
Panel Mount Receptacle
Circular Contact Type
Solder Socket
Connector Body Material
Copper Alloy Body
Contact Material
Brass
SVHC
Lead (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate