Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIRSCHMANN
Manufacturer Part NoEAGLE40-5TX/2SFP-EECCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.82AH2916
Product RangeEAGLE40 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8,742.510 |
Price for:Each
Minimum: 1
Multiple: 1
$8,742.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIRSCHMANN
Manufacturer Part NoEAGLE40-5TX/2SFP-EECCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.82AH2916
Product RangeEAGLE40 Series
Technical Datasheet
No. of Ports-
Ethernet Switch ApplicationIndustrial
Ethernet Switch TypeEthernet
Ethernet Switch MountingDIN Rail
Port Types-
Network Speeds-
Input Voltage TypeVDC
Product RangeEAGLE40 Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
No. of Ports
-
Ethernet Switch Type
Ethernet
Port Types
-
Input Voltage Type
VDC
SVHC
No SVHC (07-Nov-2024)
Ethernet Switch Application
Industrial
Ethernet Switch Mounting
DIN Rail
Network Speeds
-
Product Range
EAGLE40 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
