Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIRSCHMANN
Manufacturer Part NoEAGLE40-2TX/1SFP-EECCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.66AH3125
Product RangeEAGLE40 Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $2,167.500 |
Price for:Each
Minimum: 1
Multiple: 1
$2,167.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIRSCHMANN
Manufacturer Part NoEAGLE40-2TX/1SFP-EECCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.66AH3125
Product RangeEAGLE40 Series
Technical Datasheet
No. of Ethernet Ports2Ports
No. of Serial Communication Ports1 Port
Network Speeds10Mbps, 100Mbps, 1Gbps
Port TypesRJ45 x 2, USB 3.0 x 1
Gateway Server MountingDIN Rail
Product RangeEAGLE40 Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
EAGLE40-2TX/1SFP-EEC is a ruggedized industrial firewall. It features stateful and deep packet inspection combined with next-generation multiport configurability for maximum cybersecurity performance.
- IPSec VPN, SW Version 04.3
- 3 ports in total; 2 x gigabit ethernet RJ45 LAN +, 1 x gigabit ethernet SFP WAN port type
- 10/100/1000Mbit/s RJ45, 1000Mbit/s SFP port speed
- 1 x USB 3.0 socket to connect an approved USB storage device (USB interface)
- 1 x plug-in terminal block, 2-pin (digital input), 1 x plug-in terminal block
- Intel atom E3825 at 1.33GHz (CPU), DDR3L 2GB memory, NAND flash 4GB storage
- Dual 20VDC to 54VDC operating voltage, 15W maximum power consumption
- IP20 protection, DIN rail mounting, rugged high-strength sheet metal housing material
- 2.75'' x 7.37'' x 5.34'' dimension
- Operating temperature range from -40°C to +70°C
Technical Specifications
No. of Ethernet Ports
2Ports
Network Speeds
10Mbps, 100Mbps, 1Gbps
Gateway Server Mounting
DIN Rail
SVHC
No SVHC (07-Nov-2024)
No. of Serial Communication Ports
1 Port
Port Types
RJ45 x 2, USB 3.0 x 1
Product Range
EAGLE40 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
