Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIRSCHMANN
Manufacturer Part NoBRS20-4TX/2FX-SMCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.93AC8148
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,431.960 |
Price for:Each
Minimum: 1
Multiple: 1
$2,431.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIRSCHMANN
Manufacturer Part NoBRS20-4TX/2FX-SMCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.93AC8148
Technical Datasheet
No. of Ports6Ports
Ethernet Switch ApplicationIndustrial
Ethernet Switch TypeManaged Fast Ethernet
Ethernet Switch MountingDIN Rail
Port TypesRJ45 x 4, SC x 2
Network Speeds10Mbps, 100Mbps
Input Voltage TypeVDC
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
BRS20-4TX/2FX-SM is a BOBCAT managed industrial switch for DIN rail, fanless design fast Ethernet type. It is the first of its kind to enable real-time communication using TSN. To effectively support the increasing real-time communication requirements in industrial settings, a strong Ethernet network backbone is essential. This compact managed switch allows for expanded bandwidth capabilities by adjusting user SFPs from 1 to 2.5Gigabit – requiring no change to the appliance.
- 1 x plug-in terminal block, 6-pin power supply/signaling contact
- 1 x plug-in terminal block, 2-pin digital input, protection class is IP30
- Operating voltage is 2 x 12VDC to 24VDC, power consumption is 7W
- Power output is 24Btu (IT)h
- Buffered real time clock, SNTP client, SNTP server time synchronization
- Operating temperature range from 0 to 60°C
- Dimension is 2.24 x 5.43 x 4.52inch
- PC-ABS housing, DIN rail mounting
- Approvals are FCC, EN61131, EN62368-1, cUL61010
Technical Specifications
No. of Ports
6Ports
Ethernet Switch Type
Managed Fast Ethernet
Port Types
RJ45 x 4, SC x 2
Input Voltage Type
VDC
SVHC
No SVHC (07-Nov-2024)
Ethernet Switch Application
Industrial
Ethernet Switch Mounting
DIN Rail
Network Speeds
10Mbps, 100Mbps
Product Range
-
Technical Docs (1)
Alternatives for BRS20-4TX/2FX-SM
1 Product Found
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
