Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HIRSCHMANN TEST AND MEASUREMENT |
|---|---|
| Manufacturer Part No | 975017701Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 71AC1085 |
| Product Range | PRUEF 1600 Au Series |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.740 |
| 5+ | $9.210 |
| 10+ | $8.770 |
| 25+ | $8.140 |
| 50+ | $7.550 |
| 100+ | $7.010 |
| 250+ | $6.440 |
Price for:Each
Minimum: 1
Multiple: 1
$9.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HIRSCHMANN TEST AND MEASUREMENT |
|---|---|
| Manufacturer Part No | 975017701Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 71AC1085 |
| Product Range | PRUEF 1600 Au Series |
| Technical Datasheet | |
| Accessory Type | Test Probe Tip |
| For Use With | Hirschmann MVL S WS Series 2mm Safety Measuring Leads |
| Product Range | PRUEF 1600 Au Series |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| Accessory Type | Test Probe Tip |
|---|---|
| Product Range | PRUEF 1600 Au Series |
| For Use With | Hirschmann MVL S WS Series 2mm Safety Measuring Leads |
|---|---|
| SVHC | No SVHC (15-Jan-2018) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
