Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No973592101
Newark Part No.06WX5802
Product RangeKLEPS 3 ST Series
Your Part Number
64 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.700 |
| 50+ | $6.990 |
| 100+ | $6.280 |
| 250+ | $5.810 |
| 500+ | $5.340 |
Price for:Each
Minimum: 1
Multiple: 1
$7.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No973592101
Newark Part No.06WX5802
Product RangeKLEPS 3 ST Series
Technical Datasheet
Centerline Spacing-
Connector Tip StyleClaw
Current Rating2A
Overall Length56mm
Overall Length56mm
Spring Force Initial-
Spring Force Working Travel-
Product RangeKLEPS 3 ST Series
SVHCLead (23-Jan-2024)
Technical Specifications
Centerline Spacing
-
Current Rating
2A
Overall Length
56mm
Spring Force Working Travel
-
SVHC
Lead (23-Jan-2024)
Connector Tip Style
Claw
Overall Length
56mm
Spring Force Initial
-
Product Range
KLEPS 3 ST Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
