Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No973053101
Newark Part No.67C7263
Product RangeKLEPS 60 Series
Your Part Number
8 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.880 |
| 50+ | $8.060 |
| 100+ | $7.250 |
| 250+ | $6.710 |
| 500+ | $6.160 |
Price for:Each
Minimum: 1
Multiple: 1
$8.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No973053101
Newark Part No.67C7263
Product RangeKLEPS 60 Series
Technical Datasheet
Centerline Spacing-
Connector Tip StyleClaw
Current Rating4A
Overall Length154mm
Overall Length154mm
Spring Force Initial-
Spring Force Working Travel-
Product RangeKLEPS 60 Series
SVHCLead (23-Jan-2024)
Technical Specifications
Centerline Spacing
-
Current Rating
4A
Overall Length
154mm
Spring Force Working Travel
-
SVHC
Lead (23-Jan-2024)
Connector Tip Style
Claw
Overall Length
154mm
Spring Force Initial
-
Product Range
KLEPS 60 Series
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
