Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No972356204Copy
Newark Part No.57AK7002
Product RangeSEB 2620 F6,3 Ni Series
Your Part Number
45 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.320 |
| 100+ | $3.120 |
| 250+ | $2.930 |
| 500+ | $2.740 |
| 1000+ | $2.550 |
Price for:Each
Minimum: 1
Multiple: 1
$3.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No972356204Copy
Newark Part No.57AK7002
Product RangeSEB 2620 F6,3 Ni Series
Technical Datasheet
GenderSocket
Connector MountingPanel Mount
Current Rating32A
Voltage Rating1kV
Contact PlatingNickel Plated Contacts
Connector ColourGreen
Contact MaterialBrass
Contact Termination TypeQuick Connect
Product RangeSEB 2620 F6,3 Ni Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Gender
Socket
Current Rating
32A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass
Product Range
SEB 2620 F6,3 Ni Series
Connector Mounting
Panel Mount
Voltage Rating
1kV
Connector Colour
Green
Contact Termination Type
Quick Connect
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
