Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No935981005Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.41AH2865
Your Part Number
55 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.550 |
| 50+ | $2.330 |
| 100+ | $2.180 |
| 250+ | $2.000 |
| 500+ | $1.890 |
Price for:Each
Minimum: 1
Multiple: 1
$2.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No935981005Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.41AH2865
Technical Datasheet
For Use WithPrinted Boards
Current Rating16A
Mounting Hole Dia4mm
Operating Voltage60VDC
Insulator ColourRed
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
For Use With
Printed Boards
Mounting Hole Dia
4mm
Insulator Colour
Red
SVHC
No SVHC (15-Jan-2018)
Current Rating
16A
Operating Voltage
60VDC
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
