Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No934159102
Newark Part No.71AC1002
Product RangePL 2600 S Set Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $17.950 |
| 50+ | $16.250 |
| 100+ | $14.550 |
| 250+ | $12.850 |
| 500+ | $11.720 |
Price for:Each
Minimum: 1
Multiple: 1
$17.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No934159102
Newark Part No.71AC1002
Product RangePL 2600 S Set Series
Technical Datasheet
Test Connector Type ATest Tip Probe
Test Connector Type B4mm Banana Plug, Shrouded
Lead Length - Imperial3.3ft
Lead Length - Metric1m
Insulator ColourBlue
Current Rating16A
Voltage Rating1kV
Product RangePL 2600 S Set Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Test Connector Type A
Test Tip Probe
Lead Length - Imperial
3.3ft
Insulator Colour
Blue
Voltage Rating
1kV
SVHC
No SVHC (15-Jan-2018)
Test Connector Type B
4mm Banana Plug, Shrouded
Lead Length - Metric
1m
Current Rating
16A
Product Range
PL 2600 S Set Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate