Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No934099103
Newark Part No.97K2825
Product RangeLAS S WS Series
Your Part Number
Technical Datasheet
702 In Stock
Need more?
75 Delivery in 1-3 Business Days(US stock)
627 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $4.090 |
| 100+ | $3.870 |
| 250+ | $3.640 |
| 500+ | $3.410 |
| 1000+ | $3.180 |
Price for:Each
Minimum: 1
Multiple: 1
$4.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No934099103
Newark Part No.97K2825
Product RangeLAS S WS Series
Technical Datasheet
Connector MountingCable Mount
Current Rating24A
Voltage Rating1kV
Contact PlatingNickel Plated Contacts
Connector ColourYellow
Contact MaterialBrass
Contact Termination TypeScrew
Product RangeLAS S WS Series
SVHCBoric acid (23-Jan-2024)
Technical Specifications
Gender
Plug
Current Rating
24A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass
Product Range
LAS S WS Series
Connector Mounting
Cable Mount
Voltage Rating
1kV
Connector Colour
Yellow
Contact Termination Type
Screw
SVHC
Boric acid (23-Jan-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate