Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No930476001
Newark Part No.06WX5667
Product RangeAGF 1 Series
Your Part Number
54 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.500 |
| 50+ | $13.340 |
| 100+ | $12.570 |
| 250+ | $11.800 |
| 500+ | $11.040 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$14.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No930476001
Newark Part No.06WX5667
Product RangeAGF 1 Series
Technical Datasheet
Current Rating3A
Jaw Opening Max1mm
Insulator ColourBlack
Product RangeAGF 1 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Current Rating
3A
Insulator Colour
Black
SVHC
No SVHC (23-Jan-2024)
Jaw Opening Max
1mm
Product Range
AGF 1 Series
Technical Docs (1)
Alternatives for 930476001
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
